Part Details for XC32M4-30.400-F20LLDTL by HCI
Overview of XC32M4-30.400-F20LLDTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC32M4-30.400-F20LLDTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30.4MHz Surface Mount Crystal 20pF 20ppm 20ppm SMD3225-4P Crystals ROHS | 1060 |
|
$0.0394 / $0.0416 | Buy Now |