Part Details for XC3S1000-4FTG256C by AMD
Overview of XC3S1000-4FTG256C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1000-4FTG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1335-ND
|
DigiKey | IC FPGA 173 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9447 In Stock |
|
$123.4800 | Buy Now |
DISTI #
XC3S1000-4FTG256C
|
Avnet Americas | FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S1000-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$98.0343 | Buy Now |
DISTI #
217-C3S1000-4FTG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1000000 SYSTEM GATE 1.2 VOLT FPGA RoHS: Compliant | 43 |
|
$113.8000 | Buy Now |
DISTI #
XC3S1000-4FTG256C
|
Avnet Americas | FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S1000-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$98.0343 | Buy Now |
DISTI #
XC3S1000-4FTG256C
|
Avnet Asia | FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA (Alt: XC3S1000-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 5 |
|
RFQ |