Part Details for XC3S1000-5FTG256I by PennEngineering (PEM)
Overview of XC3S1000-5FTG256I by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1000-5FTG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Spartan-3 Family 1M Gates 17280 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA (Alt: XC3S1000-5FTG256C) | 500 |
|
$190.0000 / $214.7535 | Buy Now |