Part Details for XC3S100E-4CPG132I by AMD
Overview of XC3S100E-4CPG132I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S100E-4CPG132I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S100E-4CPG132I-ND
|
DigiKey | IC FPGA 83 I/O 132CSBGA Min Qty: 360 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$49.9800 | Buy Now |
DISTI #
XC3S100E-4CPG132I
|
Avnet Americas | FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 132-Pin CS-BGA - Trays (Alt: XC3S100E-4CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$39.6805 | Buy Now |
DISTI #
217-C3S100E-4CPG132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S100E-4CPG132I RoHS: Compliant | 214 |
|
$49.9700 | Buy Now |
DISTI #
XC3S100E-4CPG132I
|
Avnet Americas | FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 132-Pin CS-BGA - Trays (Alt: XC3S100E-4CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$39.6805 | Buy Now |
Part Details for XC3S100E-4CPG132I
XC3S100E-4CPG132I CAD Models
XC3S100E-4CPG132I Part Data Attributes:
|
XC3S100E-4CPG132I
AMD
Buy Now
|
Compare Parts:
XC3S100E-4CPG132I
AMD
|
Samacsys Manufacturer | AMD |