Part Details for XC3S1200E-4FGG320C by AMD
Overview of XC3S1200E-4FGG320C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1200E-4FGG320C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1516-ND
|
DigiKey | IC FPGA 250 I/O 320FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2612 In Stock |
|
$158.6000 | Buy Now |
DISTI #
XC3S1200E-4FGG320C
|
Avnet Americas | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA - Trays (Alt: XC3S1200E-4FGG320C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$135.6030 | Buy Now |
DISTI #
217-3S1200E-4FGG320C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1200E-4FGG320C RoHS: Compliant | 116 |
|
$158.5800 | Buy Now |
DISTI #
XC3S1200E-4FGG320C
|
Avnet Asia | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA (Alt: XC3S1200E-4FGG320C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$430.5882 / $481.5790 | Buy Now |
Part Details for XC3S1200E-4FGG320C
XC3S1200E-4FGG320C CAD Models
XC3S1200E-4FGG320C Part Data Attributes
|
XC3S1200E-4FGG320C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S1200E-4FGG320C
AMD
Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA320, FBGA-320
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-320 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 572 MHz | |
Combinatorial Delay of a CLB-Max | 0.76 ns | |
JESD-30 Code | S-PBGA-B320 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2168 | |
Number of Equivalent Gates | 1200000 | |
Number of Inputs | 250 | |
Number of Logic Cells | 19512 | |
Number of Outputs | 194 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2168 CLBS, 1200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |