Part Details for XC3S1500-4FGG320C by AMD
Overview of XC3S1500-4FGG320C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1500-4FGG320C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1500-4FGG320C-ND
|
DigiKey | IC FPGA 221 I/O 320FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$182.0000 | Buy Now |
DISTI #
XC3S1500-4FGG320C
|
Avnet Americas | FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA - Trays (Alt: XC3S1500-4FGG320C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$155.6100 | Buy Now |
DISTI #
217-C3S1500-4FGG320C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1500000 SYSTEM GATE 1.2 VOLT FPGA RoHS: Compliant | 66 |
|
$181.9800 | Buy Now |
DISTI #
XC3S1500-4FGG320C
|
Avnet Asia | FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA (Alt: XC3S1500-4FGG320C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$164.7059 / $184.2105 | Buy Now |
Part Details for XC3S1500-4FGG320C
XC3S1500-4FGG320C CAD Models
XC3S1500-4FGG320C Part Data Attributes
|
XC3S1500-4FGG320C
AMD
Buy Now
|
Compare Parts:
XC3S1500-4FGG320C
AMD
|
Samacsys Manufacturer | AMD |