Part Details for XC3S2000-4FGG676I by AMD
Overview of XC3S2000-4FGG676I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S2000-4FGG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S2000-4FGG676I-ND
|
DigiKey | IC FPGA 489 I/O 676FBGA Min Qty: 40 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$211.9000 | Buy Now |
DISTI #
XC3S2000-4FGG676I
|
Avnet Americas | FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA - Trays (Alt: XC3S2000-4FGG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$181.1745 | Buy Now |
DISTI #
217-C3S2000-4FGG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S2000-4FGG676I RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XC3S2000-4FGG676I
|
Avnet Americas | FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA - Trays (Alt: XC3S2000-4FGG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$181.1745 | Buy Now |
DISTI #
XC3S2000-4FGG676I
|
Avnet Asia | FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA (Alt: XC3S2000-4FGG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
$191.7647 / $214.4737 | Buy Now |
Part Details for XC3S2000-4FGG676I
XC3S2000-4FGG676I CAD Models
XC3S2000-4FGG676I Part Data Attributes:
|
XC3S2000-4FGG676I
AMD
Buy Now
|
Compare Parts:
XC3S2000-4FGG676I
AMD
|
Samacsys Manufacturer | AMD |