Part Details for XC3S400A-4FTG256C by AMD
Overview of XC3S400A-4FTG256C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S400A-4FTG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1545-ND
|
DigiKey | IC FPGA 195 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4388 In Stock |
|
$61.8800 | Buy Now |
DISTI #
XC3S400A-4FTG256C
|
Avnet Americas | FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S400A-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$49.1283 | Buy Now |
DISTI #
217-C3S400A-4FTG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S400A-4FTG256CCONNECTING EBOM TO MARKETING PART RoHS: Compliant | 4217 |
|
$54.9000 / $55.2500 | Buy Now |
DISTI #
XC3S400A-4FTG256C
|
Avnet Americas | FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S400A-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$49.1283 | Buy Now |
DISTI #
XC3S400A-4FTG256C
|
Avnet Asia | FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA (Alt: XC3S400A-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |