Part Details for XC3S700AN-4FGG484C by AMD
Overview of XC3S700AN-4FGG484C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S700AN-4FGG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1556-ND
|
DigiKey | IC FPGA 372 I/O 484FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
745 In Stock |
|
$145.6000 | Buy Now |
DISTI #
XC3S700AN-4FGG484C
|
Avnet Americas | FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA - Trays (Alt: XC3S700AN-4FGG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$115.5960 | Buy Now |
DISTI #
217-3S700AN-4FGG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S700AN-4FGG484C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XC3S700AN-4FGG484C
|
Avnet Americas | FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA - Trays (Alt: XC3S700AN-4FGG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$115.5960 | Buy Now |
DISTI #
XC3S700AN-4FGG484C
|
Avnet Asia | FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA (Alt: XC3S700AN-4FGG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
$122.3529 / $136.8421 | Buy Now |
Part Details for XC3S700AN-4FGG484C
XC3S700AN-4FGG484C CAD Models
XC3S700AN-4FGG484C Part Data Attributes:
|
XC3S700AN-4FGG484C
AMD
Buy Now
|
Compare Parts:
XC3S700AN-4FGG484C
AMD
|
Samacsys Manufacturer | AMD |