Part Details for XC3SD3400A-4FGG676C by AMD
Overview of XC3SD3400A-4FGG676C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3SD3400A-4FGG676C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1539-ND
|
DigiKey | IC FPGA 469 I/O 676FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
266 In Stock |
|
$141.7000 | Buy Now |
DISTI #
XC3SD3400A-4FGG676
|
Avnet Americas | FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA - Trays (Alt: XC3SD3400A-4FGG676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$121.1535 | Buy Now |
DISTI #
217-SD3400A-4FGG676C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3SD3400A-4FGG676C RoHS: Compliant | 3 |
|
$141.6800 | Buy Now |
DISTI #
XC3SD3400A-4FGG676
|
Avnet Americas | FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA - Trays (Alt: XC3SD3400A-4FGG676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$121.1535 | Buy Now |
DISTI #
XC3SD3400A-4FGG676C
|
Avnet Asia | FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA (Alt: XC3SD3400A-4FGG676C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC3SD3400A-4FGG676C
XC3SD3400A-4FGG676C CAD Models
XC3SD3400A-4FGG676C Part Data Attributes:
|
XC3SD3400A-4FGG676C
AMD
Buy Now
|
Compare Parts:
XC3SD3400A-4FGG676C
AMD
|
Samacsys Manufacturer | AMD |