Part Details for XC5VLX20T-1FFG323C by AMD
Overview of XC5VLX20T-1FFG323C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX20T-1FFG323C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VLX20T-1FFG323C-ND
|
DigiKey | IC FPGA 172 I/O 323FCBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$393.9000 | Buy Now |
DISTI #
XC5VLX20T-1FFG323C
|
Avnet Americas | FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA - Trays (Alt: XC5VLX20T-1FFG323C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$359.0550 / $383.2950 | Buy Now |
DISTI #
217-5VLX20T-1FFG323C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VLX20T-1FFG323C RoHS: Compliant | 3 |
|
$393.8600 | Buy Now |
DISTI #
XC5VLX20T-1FFG323C
|
Avnet Americas | FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA - Trays (Alt: XC5VLX20T-1FFG323C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$359.0550 / $383.2950 | Buy Now |
DISTI #
XC5VLX20T-1FFG323C
|
Avnet Asia | FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA (Alt: XC5VLX20T-1FFG323C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$356.4706 / $398.6842 | Buy Now |
Part Details for XC5VLX20T-1FFG323C
XC5VLX20T-1FFG323C CAD Models
XC5VLX20T-1FFG323C Part Data Attributes:
|
XC5VLX20T-1FFG323C
AMD
Buy Now
|
Compare Parts:
XC5VLX20T-1FFG323C
AMD
|
Samacsys Manufacturer | AMD |