Part Details for XC6127C25A7R-G by Torex Semiconductor LTD
Overview of XC6127C25A7R-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XC6127C25A7R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0582
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6127C25A7R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4994 |
|
$0.2340 / $0.6030 | Buy Now |
DISTI #
893-XC6127C25A7R-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4USPN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.1658 / $0.5800 | Buy Now |
DISTI #
XC6127C25A7R-G
|
Avnet Americas | Ultra Small Voltage Detector 2.52V 1.5V to 5.5V 4-Pin USPN T/R - Tape and Reel (Alt: XC6127C25A7R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2363 | Buy Now |
DISTI #
865-XC6127C25A7R-G
|
Mouser Electronics | Supervisory Circuits Ultra Small Voltage Detector with High Precision and Manual Reset Function RoHS: Compliant | 800 |
|
$0.1690 / $0.6400 | Buy Now |
DISTI #
XC6127C25A7R-G
|
Avnet Americas | Ultra Small Voltage Detector 2.52V 1.5V to 5.5V 4-Pin USPN T/R - Tape and Reel (Alt: XC6127C25A7R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2363 | Buy Now |
Part Details for XC6127C25A7R-G
XC6127C25A7R-G CAD Models
XC6127C25A7R-G Part Data Attributes:
|
XC6127C25A7R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6127C25A7R-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO4, USPN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USPN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.05,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.0019 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 0.9 mm |