Part Details for XC6130A171MR-G by Torex Semiconductor LTD
Overview of XC6130A171MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6130A171MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6130A171MR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.3630 / $0.8110 | RFQ |
DISTI #
XC6130A171MR-G
|
Avnet Silica | Volt Supervisor Detect 1.717V 6V 6-Pin SOT-26 T/R (Alt: XC6130A171MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6130A171MR-G
XC6130A171MR-G CAD Models
XC6130A171MR-G Part Data Attributes
|
XC6130A171MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6130A171MR-G
Torex Semiconductor LTD
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |