Part Details for XC6130A30A6R-G by Torex Semiconductor LTD
Overview of XC6130A30A6R-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6130A30A6R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6130A30A6R-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.3630 / $0.8110 | RFQ |
DISTI #
XC6130A30A6R-G
|
Avnet Silica | Processor Supervisor 3.045V 1.6V to 5V 6-Pin DFN1515 T/R (Alt: XC6130A30A6R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6130A30A6R-G
XC6130A30A6R-G CAD Models
XC6130A30A6R-G Part Data Attributes
|
XC6130A30A6R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6130A30A6R-G
Torex Semiconductor LTD
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |