Part Details for XC6131B161MR-G by Torex Semiconductor LTD
Overview of XC6131B161MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC6131B161MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6131B161MR-G
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.2730 / $0.8300 | Order Now |
DISTI #
XC6131B161MR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.3630 / $0.8110 | RFQ |
DISTI #
XC6131B161MR-G
|
Avnet Silica | Volt Supervisor Detect 1.62V 6V 6-Pin SOT-26 T/R (Alt: XC6131B161MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6131B161MR-G
XC6131B161MR-G CAD Models
XC6131B161MR-G Part Data Attributes
|
XC6131B161MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6131B161MR-G
Torex Semiconductor LTD
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |