Part Details for XC6135C31CNR-G by Torex Semiconductor LTD
Overview of XC6135C31CNR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for XC6135C31CNR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6135C31CNR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1957 / $0.2270 | Buy Now |
DISTI #
XC6135C31CNR-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 3.131V 0.5V to 5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6135C31CNR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
865-XC6135C31CNR-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1960 / $0.6000 | Order Now |
DISTI #
XC6135C31CNR-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 3.131V 0.5V to 5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6135C31CNR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
Part Details for XC6135C31CNR-G
XC6135C31CNR-G CAD Models
XC6135C31CNR-G Part Data Attributes:
|
XC6135C31CNR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135C31CNR-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Width | 1.25 mm |