-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0636
|
Newark | Voltage Detector, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6135C40BMR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.2400 / $0.6240 | Buy Now |
DISTI #
893-XC6135C40BMR-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.1745 / $0.6000 | Buy Now |
DISTI #
XC6135C40BMR-G
|
Avnet Americas | Processor Supervisor 4.04V 0.5V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6135C40BMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
865-XC6135C40BMR-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1740 / $0.6200 | Order Now |
DISTI #
XC6135C40BMR-G
|
Avnet Americas | Processor Supervisor 4.04V 0.5V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6135C40BMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
XC6135C40BMR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, CMOS, SOT25 Min Qty: 3 | 0 |
|
$0.2260 / $0.3180 | RFQ |
DISTI #
XC6135C40BMR-G
|
Avnet Americas | Processor Supervisor 4.04V 0.5V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6135C40BMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
XC6135C40BMR-G
|
Avnet Silica | Processor Supervisor 4.04V 0.5V to 5V 5-Pin SOT-25 T/R (Alt: XC6135C40BMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534914RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.2062 / $0.4007 | Buy Now |
DISTI #
3534914
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2990 |
|
$0.2062 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6135C40BMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135C40BMR-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |