Part Details for XC6135N27A9R-G by Torex Semiconductor LTD
Overview of XC6135N27A9R-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6135N27A9R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0670
|
Newark | Voltage Detector, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6135N27A9R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4737 |
|
$0.3130 | Buy Now |
DISTI #
XC6135N27A9R-G-ND
|
DigiKey | IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1938 / $0.2113 | Buy Now |
DISTI #
XC6135N27A9R-G
|
Avnet Americas | Processor Supervisor 2.7216V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6135N27A9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
865-XC6135N27A9R-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1960 / $0.2110 | Order Now |
DISTI #
XC6135N27A9R-G
|
Avnet Americas | Processor Supervisor 2.7216V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6135N27A9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
XC6135N27A9R-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 3 | 0 |
|
$0.2260 / $0.3180 | RFQ |
DISTI #
XC6135N27A9R-G
|
Avnet Americas | Processor Supervisor 2.7216V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6135N27A9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
XC6135N27A9R-G
|
Avnet Silica | Processor Supervisor 2.7216V 0.5V to 5V 4-Pin USPQ-B05 T/R (Alt: XC6135N27A9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534950
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4737 |
|
$0.2370 / $0.6297 | Buy Now |
DISTI #
3534950RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4737 |
|
$0.2370 / $0.4169 | Buy Now |
Part Details for XC6135N27A9R-G
XC6135N27A9R-G CAD Models
XC6135N27A9R-G Part Data Attributes
|
XC6135N27A9R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135N27A9R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |