Part Details for XC61CN1102PRN by Torex Semiconductor LTD
Overview of XC61CN1102PRN by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CN1102PRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC61CN1102PRN
|
Avnet Silica | Volt Supervisor Detect 1.122V 10V 3-Pin SOT-89 T/R (Alt: XC61CN1102PRN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3034 | Buy Now |
|
Sense Electronic Company Limited | SOT-89 | 800 |
|
RFQ |