Part Details for XC61CN2002MRN by Torex Semiconductor LTD
Overview of XC61CN2002MRN by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CN2002MRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C2718
|
Newark | Volt Detector Nch 2.0V, Sot-23-3, Threshold Voltage:2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:10V, Reset Type:-, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:30Μs, Operating Rohs Compliant: Yes |Torex XC61CN2002MRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$0.2660 / $0.7230 | Buy Now |
DISTI #
XC61CN2002MRN
|
Avnet Silica | Volt Supervisor Detect 0.8V to 6V 3-Pin SOT-23 T/R (Alt: XC61CN2002MRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC61CN2002MRN
XC61CN2002MRN CAD Models
XC61CN2002MRN Part Data Attributes:
|
XC61CN2002MRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC61CN2002MRN
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |