Part Details for XC6206P301PR-G by Torex Semiconductor LTD
Overview of XC6206P301PR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P301PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6206P301PR-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.2230 / $0.6800 | Order Now |
DISTI #
XC6206P301PR-G
|
TME | IC: voltage regulator, linear,fixed, 3V, 200mA, SOT89-3, SMD, ±1% Min Qty: 1 | 0 |
|
$0.3130 / $0.8820 | RFQ |
DISTI #
XC6206P301PR-G
|
Avnet Silica | LDO Regulator Pos 3V 0.2A 3-Pin SOT-89 T/R (Alt: XC6206P301PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6206P301PR-G
XC6206P301PR-G CAD Models
XC6206P301PR-G Part Data Attributes
|
XC6206P301PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P301PR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for XC6206P301PR-G
This table gives cross-reference parts and alternative options found for XC6206P301PR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P301PR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P322MR | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P322MR |
XC6206P301TH | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P301TH |
XC6206P321MR | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P321MR |
XC6206P301DR-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P301DR-G |
XC6206P331TH-G | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P331TH-G |
XC6206P322PR-G | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P322PR-G |
XC6206P312DR | Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P312DR |
XC6206P322MR-G | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P322MR-G |
XC6206P301TH-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P301TH-G |
XC6206P322TH-G | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P301PR-G vs XC6206P322TH-G |