Part Details for XC6210B302PR by Torex Semiconductor LTD
Overview of XC6210B302PR by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6210B302PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6210B302PR
|
Avnet Silica | LDO Regulator Pos 3V 0.5A 5-Pin SOT-89 T/R (Alt: XC6210B302PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6210B302PR
XC6210B302PR CAD Models
XC6210B302PR Part Data Attributes
|
XC6210B302PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6210B302PR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3V, 0.075V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | LSOF, FL6,.1,60 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for XC6210B302PR
This table gives cross-reference parts and alternative options found for XC6210B302PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6210B302PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1172B30-U5T1G | Fixed Positive LDO Regulator, 3V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | XC6210B302PR vs S-1172B30-U5T1G |
S-1131B30UC-N4PTFG | Fixed Positive LDO Regulator, 3V, 0.34V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | XC6210B302PR vs S-1131B30UC-N4PTFG |
R1170H301B-T1-F | Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6210B302PR vs R1170H301B-T1-F |
S-1133B30-U5T1G | Fixed Positive LDO Regulator, 3V, 0.19V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | XC6210B302PR vs S-1133B30-U5T1G |
R1170H301A-T1-F | Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | XC6210B302PR vs R1170H301A-T1-F |
S-1170B30UC-OTPTFG | Fixed Positive LDO Regulator, 3V, 0.18V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | XC6210B302PR vs S-1170B30UC-OTPTFG |
S-1155B30-U5T1G | Fixed Positive LDO Regulator, 3V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | XC6210B302PR vs S-1155B30-U5T1G |
S-1133A30-U5T1G | Fixed Positive LDO Regulator, 3V, 0.19V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | ABLIC Inc. | XC6210B302PR vs S-1133A30-U5T1G |