Part Details for XC6215B252MR-G by Torex Semiconductor LTD
Overview of XC6215B252MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC6215B252MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0876
|
Newark | Ldo, Fixed, 2.5V, 0.195A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6215B252MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2633 |
|
$0.3780 | Buy Now |
DISTI #
893-1077-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64927 In Stock |
|
$0.2350 / $0.5000 | Buy Now |
DISTI #
XC6215B252MR-G
|
Avnet Americas | TORXC6215B252MR-G - Tape and Reel (Alt: XC6215B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 147000 |
|
$0.1080 | Buy Now |
DISTI #
865-XC6215B252MR-G
|
Mouser Electronics | LDO Voltage Regulators 0.8uA Low Quiescent Current Vltg Reg RoHS: Compliant | 14675 |
|
$0.2370 / $0.7100 | Buy Now |
|
Quest Components | LINEAR VOLTAGE REGULATOR IC, POSITIVE, FIXED, 1 OUTPUT, 150MA, SOT-25-5 | 2946 |
|
$0.2250 / $0.5400 | Buy Now |
DISTI #
XC6215B252MR-G
|
Avnet Americas | TORXC6215B252MR-G - Tape and Reel (Alt: XC6215B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 147000 |
|
$0.1080 | Buy Now |
DISTI #
XC6215B252MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 195mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.3350 / $0.8250 | RFQ |
DISTI #
XC6215B252MR-G
|
Avnet Americas | TORXC6215B252MR-G - Tape and Reel (Alt: XC6215B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 147000 |
|
$0.1080 | Buy Now |
|
NexGen Digital | 4482 |
|
RFQ | ||
DISTI #
XC6215B252MR-G
|
Avnet Silica | TORXC6215B252MR-G (Alt: XC6215B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6215B252MR-G
XC6215B252MR-G CAD Models
XC6215B252MR-G Part Data Attributes
|
XC6215B252MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6215B252MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-25, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |