Part Details for XC6218P122NR-G by Torex Semiconductor LTD
Overview of XC6218P122NR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6218P122NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0911
|
Newark | Ldo, Fixed, 1.2V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6218P122NR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
893-XC6218P122NR-GCT-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.2163 / $0.6500 | Buy Now |
DISTI #
XC6218P122NR-G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6218P122NR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
865-XC6218P122NR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Low Power Consumption LDO RoHS: Compliant | 0 |
|
$0.2160 / $0.2510 | Order Now |
DISTI #
XC6218P122NR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 300mA, SSOT24, SMD Min Qty: 1 | 0 |
|
$0.3050 / $0.8170 | RFQ |
DISTI #
XC6218P122NR-G
|
Avnet Silica | LDO Regulator Pos 1.2V 0.2A 4-Pin SSOT-24 T/R (Alt: XC6218P122NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6218P122NR-G
XC6218P122NR-G CAD Models
XC6218P122NR-G Part Data Attributes
|
XC6218P122NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P122NR-G
Torex Semiconductor LTD
Regulator, 1 Output, CMOS, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.00774% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.5% |