-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator, 1 Output, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0920
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6218P332HR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2568 |
|
$0.2630 / $0.6140 | Buy Now |
DISTI #
893-XC6218P332HR-GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 3USP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.1980 / $0.5900 | Buy Now |
DISTI #
XC6218P332HR-G
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 3-Pin USP Embossed T/R - Tape and Reel (Alt: XC6218P332HR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
865-XC6218P332HR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Low Power Consumption LDO RoHS: Compliant | 641 |
|
$0.1980 / $0.6600 | Buy Now |
DISTI #
XC6218P332HR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, USP3, SMD Min Qty: 1 | 0 |
|
$0.2790 / $0.7460 | RFQ |
DISTI #
XC6218P332HR-G
|
Avnet Silica | LDO Regulator Pos 3V 0.5A 3-Pin USP Embossed T/R (Alt: XC6218P332HR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900610057
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.1220 / $0.1320 | Buy Now |
|
Perfect Parts Corporation | 6720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6218P332HR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P332HR-G
Torex Semiconductor LTD
Regulator, 1 Output, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 3,.05SQ | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |