Part Details for XC6218P332NR-G by Torex Semiconductor LTD
Overview of XC6218P332NR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6218P332NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0921
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6218P332NR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9414 |
|
$0.2870 / $0.6760 | Buy Now |
DISTI #
893-1087-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11691 In Stock |
|
$0.2163 / $0.6500 | Buy Now |
DISTI #
XC6218P332NR-G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SSOT-24 T/R - Tape and Reel (Alt: XC6218P332NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
865-XC6218P332NR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Low Power Consumption Vltg Reg RoHS: Compliant | 0 |
|
$0.2150 / $0.6500 | Order Now |
DISTI #
XC6218P332NR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, SSOT24, SMD Min Qty: 1 | 0 |
|
$0.3050 / $0.8180 | RFQ |
DISTI #
XC6218P332NR-G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SSOT-24 T/R (Alt: XC6218P332NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6218P332NR-G
XC6218P332NR-G CAD Models
XC6218P332NR-G Part Data Attributes
|
XC6218P332NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P332NR-G
Torex Semiconductor LTD
Regulator, 1 Output, CMOS, PDSO4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |