Part Details for XC6221A1827R-G by Torex Semiconductor LTD
Overview of XC6221A1827R-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6221A1827R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0945
|
Newark | Ldo, Fixed, 1.8V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221A1827R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.2630 / $0.6450 | Buy Now |
DISTI #
893-1392-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4USPN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
XC6221A1827R-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.8V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221A1827R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
865-XC6221A1827R-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.1810 / $0.6200 | Order Now |
DISTI #
XC6221A1827R-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.8V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221A1827R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
XC6221A1827R-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.8V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221A1827R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
3535318
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3450 |
|
$0.2246 / $0.6642 | Buy Now |
DISTI #
3535318RL
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3450 |
|
$0.2246 / $0.4242 | Buy Now |
DISTI #
3535318RL
|
Farnell | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 3450 |
|
$0.2135 / $0.4108 | Buy Now |
DISTI #
3535318
|
Farnell | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3450 |
|
$0.2135 / $0.7379 | Buy Now |
Part Details for XC6221A1827R-G
XC6221A1827R-G CAD Models
XC6221A1827R-G Part Data Attributes
|
XC6221A1827R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221A1827R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.21V Dropout, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.01332% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.83 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.05,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 0.9 mm |
Alternate Parts for XC6221A1827R-G
This table gives cross-reference parts and alternative options found for XC6221A1827R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6221A1827R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73218DCQR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | XC6221A1827R-G vs TPS73218DCQR |
TPS73218DCQ | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | XC6221A1827R-G vs TPS73218DCQ |
TPS73218DCQG4 | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 6-SOT-223 -40 to 125 | Texas Instruments | XC6221A1827R-G vs TPS73218DCQG4 |