Part Details for XC6221B182MR by Torex Semiconductor LTD
Overview of XC6221B182MR by Torex Semiconductor LTD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6221B182MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9188
|
Newark | Ldo, Fixed, 1.8V, 0.25A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:6V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropoutrohs Compliant: Yes |Torex XC6221B182MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$0.2130 / $0.5780 | Buy Now |
|
CHIPMALL.COM LIMITED | 305 |
|
$0.0946 / $0.1372 | Buy Now | |
DISTI #
3106586
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 449 |
|
$0.3478 / $0.7901 | Buy Now |
DISTI #
3106586RL
|
element14 Asia-Pacific | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 449 |
|
$0.3478 / $0.5272 | Buy Now |
DISTI #
1454268
|
element14 Asia-Pacific | LDO 1.8V HIGH SPEED LOW NOISE, SMD RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1920 / $0.5147 | Buy Now |
DISTI #
3106586RL
|
Farnell | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 449 |
|
$0.3942 | Buy Now |
DISTI #
3106586
|
Farnell | LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 449 |
|
$0.3942 / $0.5612 | Buy Now |
DISTI #
1454268
|
Farnell | LDO 1.8V HIGH SPEED LOW NOISE, SMD RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2837 / $0.7069 | Buy Now |
Part Details for XC6221B182MR
XC6221B182MR CAD Models
XC6221B182MR Part Data Attributes:
|
XC6221B182MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221B182MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.21V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01332% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.83 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |