-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, 0.17V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0963
|
Newark | Ldo, Fixed, 2.5V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221B252MR-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1351 |
|
$0.2230 / $0.5720 | Buy Now |
DISTI #
893-1097-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$0.1616 / $0.5500 | Buy Now |
DISTI #
XC6221B252MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 | Buy Now |
DISTI #
865-XC6221B252MR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed Vltg Reg RoHS: Compliant | 1761 |
|
$0.1610 / $0.5600 | Buy Now |
DISTI #
XC6221B252MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 | Buy Now |
DISTI #
XC6221B252MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 250mA, SOT25, SMD Min Qty: 3 | 0 |
|
$0.2160 / $0.3020 | RFQ |
DISTI #
XC6221B252MR-G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 | Buy Now |
DISTI #
XC6221B252MR-G
|
Avnet Silica | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R (Alt: XC6221B252MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900355804
|
Chip1Stop | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 63 |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
C1S750900357750
|
Chip1Stop | LDO Regulator Pos 2.5V 0.25A 5-Pin SOT-25 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2415 |
|
$0.1060 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6221B252MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221B252MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.5V, 0.17V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |