Part Details for XC6221B302MR-G by Torex Semiconductor LTD
Overview of XC6221B302MR-G by Torex Semiconductor LTD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6221B302MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0967
|
Newark | Ldo, Fixed, 3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221B302MR-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$0.2230 / $0.5720 | Buy Now |
DISTI #
893-1100-1-ND
|
DigiKey | IC REG LINEAR 3V 200MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5980 In Stock |
|
$0.1616 / $0.5500 | Buy Now |
DISTI #
XC6221B302MR-G
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221B302MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
865-XC6221B302MR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed Vltg Reg RoHS: Compliant | 487 |
|
$0.1610 / $0.5500 | Buy Now |
DISTI #
XC6221B302MR-G
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221B302MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
XC6221B302MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 250mA, SOT25, SMD Min Qty: 3 | 0 |
|
$0.2160 / $0.3020 | RFQ |
DISTI #
XC6221B302MR-G
|
Avnet Silica | LDO Regulator Pos 3V 0.25A 5-Pin SOT-25 T/R (Alt: XC6221B302MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535345
|
element14 Asia-Pacific | LDO, FIXED, 3V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 420 |
|
$0.1920 / $0.5811 | Buy Now |
DISTI #
3535345RL
|
element14 Asia-Pacific | LDO, FIXED, 3V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 420 |
|
$0.1920 / $0.3471 | Buy Now |
DISTI #
3535345RL
|
Farnell | LDO, FIXED, 3V, 0.25A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 420 |
|
$0.1708 / $0.3302 | Buy Now |
Part Details for XC6221B302MR-G
XC6221B302MR-G CAD Models
XC6221B302MR-G Part Data Attributes:
|
XC6221B302MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221B302MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.14 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |