Part Details for XC6224A11B7R-G by Torex Semiconductor LTD
Overview of XC6224A11B7R-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6224A11B7R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6224A11B7R-G
|
Mouser Electronics | LDO Voltage Regulators 1.2V Low Voltage Operation 150mA High Speed LDO RoHS: Compliant | 0 |
|
Order Now |
Part Details for XC6224A11B7R-G
XC6224A11B7R-G CAD Models
XC6224A11B7R-G Part Data Attributes
|
XC6224A11B7R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6224A11B7R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.15V, USPN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USPN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | R-XBCC-B4 | |
JESD-609 Code | e4 | |
Length | 0.95 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.17 V | |
Output Voltage1-Min | 1.13 V | |
Output Voltage1-Nom | 1.15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.7% | |
Width | 0.75 mm |