Part Details for XC6505B501ER-G by Torex Semiconductor LTD
Overview of XC6505B501ER-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6505B501ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6505B501ER-GCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 6USPC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84 In Stock |
|
$0.2916 / $0.8700 | Buy Now |
DISTI #
XC6505B501ER-G
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 6-Pin USP-C T/R - Tape and Reel (Alt: XC6505B501ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 | Buy Now |
DISTI #
865-XC6505B501ER-G
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.2910 / $0.3390 | Order Now |
DISTI #
XC6505B501ER-G
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 6-Pin USP-C T/R - Tape and Reel (Alt: XC6505B501ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 | Buy Now |
DISTI #
XC6505B501ER-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 200mA, USP-6C, SMD Min Qty: 1 | 0 |
|
$0.4110 / $0.8220 | RFQ |
DISTI #
XC6505B501ER-G
|
Avnet Silica | LDO Regulator Pos 5V 0.2A 6-Pin USP-C T/R (Alt: XC6505B501ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6505B501ER-G
XC6505B501ER-G CAD Models
XC6505B501ER-G Part Data Attributes:
|
XC6505B501ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6505B501ER-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 5V, 0.185V Dropout, CMOS, PDSO6, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.8 mm |