Part Details for XC6505B501MR-G by Torex Semiconductor LTD
Overview of XC6505B501MR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6505B501MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1112
|
Newark | Ldo, Fixed, 5V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6505B501MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 112 |
|
$0.4780 | Buy Now |
DISTI #
893-XC6505B501MR-GCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3045 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
XC6505B501MR-G
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6505B501MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
865-XC6505B501MR-G
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.3010 / $0.3490 | Order Now |
DISTI #
XC6505B501MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 200mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.4210 / $0.8430 | RFQ |
DISTI #
XC6505B501 MR-G
|
Avnet Silica | LDO Regulator Pos 5V 0.2A 5-Pin SOT-25 T/R (Alt: XC6505B501 MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6505B501MR-G
XC6505B501MR-G CAD Models
XC6505B501MR-G Part Data Attributes:
|
XC6505B501MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6505B501MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 5V, 0.185V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |