-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1273
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6706C301PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4310 / $0.8110 | Buy Now |
DISTI #
893-XC6706C301PR-GCT-ND
|
DigiKey | 20V INPUT VOLTAGE, 200MA, LOW SU Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.2588 / $0.7800 | Buy Now |
DISTI #
865-XC6706C301PR-G
|
Mouser Electronics | LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed 3-pin Voltage Regulator RoHS: Compliant | 995 |
|
$0.2580 / $0.7800 | Buy Now |
DISTI #
XC6706C301PR-G
|
Avnet Silica | LDO Regulator (Alt: XC6706C301PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4263932RL
|
element14 Asia-Pacific | LDO, FIXED, 3V, 0.2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 500 Container: Reel | 100 |
|
$0.3126 / $0.4139 | Buy Now |
DISTI #
4263932
|
element14 Asia-Pacific | LDO, FIXED, 3V, 0.2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$0.3126 / $0.7853 | Buy Now |
DISTI #
4263932
|
Farnell | LDO, FIXED, 3V, 0.2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.2785 / $0.8916 | Buy Now |
DISTI #
4263932RL
|
Farnell | LDO, FIXED, 3V, 0.2A, -40 TO 105DEG C RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 100 |
|
$0.2785 / $0.4146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6706C301PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6706C301PR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.81 V | |
Dropout Voltage1-Nom | 0.49 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |