Part Details for XC68307CFG16 by Motorola Mobility LLC
Overview of XC68307CFG16 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC68307CFG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 32-Bit, MC68000 Family, 16.67MHz, HCMOS, PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$22.3200 / $26.2600 | Buy Now |
Part Details for XC68307CFG16
XC68307CFG16 CAD Models
XC68307CFG16 Part Data Attributes
|
XC68307CFG16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XC68307CFG16
Motorola Mobility LLC
16.67MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Clock Frequency-Max | 16.67 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for XC68307CFG16
This table gives cross-reference parts and alternative options found for XC68307CFG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC68307CFG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC68307CFG16 | 16.67 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | XC68307CFG16 vs XC68307CFG16 |
XC68307CFG16 | 16.67MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Freescale Semiconductor | XC68307CFG16 vs XC68307CFG16 |