-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative Standard Regulator, 3V, CMOS, PSSO3, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1181
|
Newark | Ldo, Fixed, -3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6902N301PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5140 / $0.8870 | Buy Now |
DISTI #
XC6902N301PR-G-ND
|
DigiKey | IC REG LINEAR -3V 200MA SOT89 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3787 | Buy Now |
DISTI #
XC6902N301PR-G
|
Avnet Americas | Linear Voltage Regulator Negative 3V 200mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: XC6902N301PR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
865-XC6902N301PR-G
|
Mouser Electronics | LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator RoHS: Compliant | 1171 |
|
$0.3120 / $0.9100 | Buy Now |
DISTI #
XC6902N301PR-G
|
Avnet Americas | Linear Voltage Regulator Negative 3V 200mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: XC6902N301PR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
XC6902N301PR-G
|
Avnet Americas | Linear Voltage Regulator Negative 3V 200mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: XC6902N301PR-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
XC6902N301PR-G
|
Avnet Silica | Linear Voltage Regulator Negative 3V 200mA 3-Pin SOT-89 T/R (Alt: XC6902N301PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535590RL
|
element14 Asia-Pacific | LDO, FIXED, -3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 295 |
|
$0.3780 / $0.6223 | Buy Now |
DISTI #
3535590
|
element14 Asia-Pacific | LDO, FIXED, -3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 295 |
|
$0.3780 / $0.9541 | Buy Now |
DISTI #
3535590RL
|
Farnell | LDO, FIXED, -3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 295 |
|
$0.3347 / $0.5919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6902N301PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6902N301PR-G
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 3V, CMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.151 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.072% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |