Part Details for XC6VHX565T-2FFG1923E by AMD Xilinx
Overview of XC6VHX565T-2FFG1923E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6VHX565T-2FFG1923E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for XC6VHX565T-2FFG1923E
XC6VHX565T-2FFG1923E CAD Models
XC6VHX565T-2FFG1923E Part Data Attributes:
|
XC6VHX565T-2FFG1923E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VHX565T-2FFG1923E
AMD Xilinx
Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1923,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1286 MHz | |
JESD-30 Code | S-PBGA-B1923 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 720 | |
Number of Logic Cells | 566784 | |
Number of Outputs | 720 | |
Number of Terminals | 1923 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1923,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC6VHX565T-2FFG1923E
This table gives cross-reference parts and alternative options found for XC6VHX565T-2FFG1923E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VHX565T-2FFG1923E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6VHX565T-2FF1923M | Field Programmable Gate Array, | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FF1923M |
XC6VHX565T-2FF1923I | Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1924, FBGA-1924 | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FF1923I |
XC6VHX565T-2FFG1923I | Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1923, 45 X 45 MM, LEAD FREE, FBGA-1923 | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FFG1923I |
XC6VHX565T-2FF1923C | Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1924, FBGA-1924 | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FF1923C |
XC6VHX565T-2FF1923E | Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1924, FBGA-1924 | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FF1923E |
XC6VHX565T-2FFG1923C | Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1923, 45 X 45 MM, LEAD FREE, FBGA-1923 | AMD Xilinx | XC6VHX565T-2FFG1923E vs XC6VHX565T-2FFG1923C |