Part Details for XC6VLX195T-2FF1156C by AMD
Overview of XC6VLX195T-2FF1156C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6VLX195T-2FF1156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6VLX195T-2FF1156C-ND
|
DigiKey | IC FPGA 600 I/O 1156FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,487.5000 | Buy Now |
DISTI #
XC6VLX195T-2FF1156
|
Avnet Americas | FPGA Virtex-6 LXT Family 199680 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA - Trays (Alt: XC6VLX195T-2FF1156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3,306.1500 / $3,529.3500 | Buy Now |
DISTI #
217-VLX195T-2FF1156C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6VLX195T-2FF1156C | 0 |
|
$3,431.3100 | Order Now |
DISTI #
XC6VLX195T-2FF1156
|
Avnet Americas | FPGA Virtex-6 LXT Family 199680 Cells 40nm (CMOS) Technology 1V 1156-Pin FC-BGA - Trays (Alt: XC6VLX195T-2FF1156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3,306.1500 / $3,529.3500 | Buy Now |
Part Details for XC6VLX195T-2FF1156C
XC6VLX195T-2FF1156C CAD Models
XC6VLX195T-2FF1156C Part Data Attributes:
|
XC6VLX195T-2FF1156C
AMD
Buy Now
|
Compare Parts:
XC6VLX195T-2FF1156C
AMD
|
Samacsys Manufacturer | AMD |