Part Details for XC6VLX75T-1FFG784I by AMD
Overview of XC6VLX75T-1FFG784I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6VLX75T-1FFG784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6VLX75T-1FFG784I-ND
|
DigiKey | IC FPGA 360 I/O 784FCBGA Min Qty: 36 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,433.7500 | Buy Now |
DISTI #
XC6VLX75T-1FFG784I
|
Avnet Americas | FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA - Trays (Alt: XC6VLX75T-1FFG784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,359.1950 / $1,450.9550 | Buy Now |
DISTI #
217-6VLX75T-1FFG784I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6VLX75T-1FFG784I RoHS: Compliant | 0 |
|
$1,490.9600 | Order Now |
DISTI #
XC6VLX75T-1FFG784I
|
Avnet Americas | FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA - Trays (Alt: XC6VLX75T-1FFG784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,359.1950 / $1,450.9550 | Buy Now |
DISTI #
XC6VLX75T-1FFG784I
|
Avnet Asia | FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA (Alt: XC6VLX75T-1FFG784I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$1,349.4117 / $1,509.2106 | Buy Now |
Part Details for XC6VLX75T-1FFG784I
XC6VLX75T-1FFG784I CAD Models
XC6VLX75T-1FFG784I Part Data Attributes:
|
XC6VLX75T-1FFG784I
AMD
Buy Now
|
Compare Parts:
XC6VLX75T-1FFG784I
AMD
|
Samacsys Manufacturer | AMD |