Part Details for XC7A100T-1FGG676C by AMD
Overview of XC7A100T-1FGG676C by AMD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A100T-1FGG676C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1883-ND
|
DigiKey | IC FPGA 300 I/O 676FBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.1000 | Buy Now |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$186.0450 / $198.6050 | Buy Now |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$186.0450 / $198.6050 | Buy Now |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC7A100T-1FGG676C
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
217-C7A100T-1FGG676C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A100T-1FGG676C RoHS: Compliant | 3 |
|
$204.0800 | Buy Now |
DISTI #
XC7A100T-1FGG676C
|
Avnet Asia | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 676-Pin BGA (Alt: XC7A100T-1FGG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$184.7059 / $206.5789 | Buy Now |
|
Chip1Cloud | IC FPGA 300 I/O 676FBGA / series Field Programmable Gate Array (FPGA) IC 300 4976640 101440 676-BGA | 4570 |
|
RFQ |
Part Details for XC7A100T-1FGG676C
XC7A100T-1FGG676C CAD Models
XC7A100T-1FGG676C Part Data Attributes
|
XC7A100T-1FGG676C
AMD
Buy Now
|
Compare Parts:
XC7A100T-1FGG676C
AMD
|
Samacsys Manufacturer | AMD |