Part Details for XC7A200T-1FFG1156C by AMD Xilinx
Overview of XC7A200T-1FFG1156C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A200T-1FFG1156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9794
|
Newark | Fpga, Artix-7, 500 I/O, Fcbga-1156, Fpga Type:Sram Based Fpga, No. Of Logic Cells:215360Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:1156Pins, Speed Grade:1, No.of User I/Os:500I/O S, Process Technology:28Nm (Hkmg), Msl:- Rohs Compliant: Yes |Amd Xilinx XC7A200T-1FFG1156C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$344.7600 | Buy Now |
|
Chip1Cloud | IC FPGA 500 I/O 1156FCBGA | 13600 |
|
RFQ | |
DISTI #
XC7A200T-1FFG1156C
|
Direct Components, Inc. | 1 |
|
RFQ | ||
DISTI #
2760117
|
element14 Asia-Pacific | FPGA, ARTIX-7, 500 I/O, FCBGA-1156 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$347.1777 | Buy Now |
DISTI #
2760117
|
Farnell | FPGA, ARTIX-7, 500 I/O, FCBGA-1156 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$353.6788 | Buy Now |
|
MacroQuest Electronics | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA | 1500 |
|
$265.4800 / $298.6600 | Buy Now |
|
Perfect Parts Corporation | 32 |
|
RFQ |
Part Details for XC7A200T-1FFG1156C
XC7A200T-1FFG1156C CAD Models
XC7A200T-1FFG1156C Part Data Attributes
|
XC7A200T-1FFG1156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A200T-1FFG1156C
AMD Xilinx
Field Programmable Gate Array, 16825 CLBs, 1098MHz, 215360-Cell, CMOS, PBGA1156, FBGA-1156
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 16825 | |
Number of Inputs | 500 | |
Number of Logic Cells | 215360 | |
Number of Outputs | 500 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC7A200T-1FFG1156C
This table gives cross-reference parts and alternative options found for XC7A200T-1FFG1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A200T-1FFG1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A200T-1FFV1156I | Field Programmable Gate Array, 16825 CLBs, PBGA1156, FBGA-1156 | AMD Xilinx | XC7A200T-1FFG1156C vs XC7A200T-1FFV1156I |