Part Details for XC7K480T-L2FFG901E by AMD Xilinx
Overview of XC7K480T-L2FFG901E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7K480T-L2FFG901E
XC7K480T-L2FFG901E CAD Models
XC7K480T-L2FFG901E Part Data Attributes
|
XC7K480T-L2FFG901E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K480T-L2FFG901E
AMD Xilinx
Field Programmable Gate Array, 37325 CLBs, 477760-Cell, CMOS, PBGA901, FBGA-901
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-901 | |
Pin Count | 901 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 1 V SUPPLY | |
Combinatorial Delay of a CLB-Max | 0.91 ns | |
JESD-30 Code | S-PBGA-B901 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 37325 | |
Number of Inputs | 380 | |
Number of Logic Cells | 477760 | |
Number of Outputs | 380 | |
Number of Terminals | 901 | |
Organization | 37325 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for XC7K480T-L2FFG901E
This table gives cross-reference parts and alternative options found for XC7K480T-L2FFG901E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K480T-L2FFG901E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K480T-L2FFV901E | Field Programmable Gate Array, 37325 CLBs, PBGA901, FBGA-901 | AMD Xilinx | XC7K480T-L2FFG901E vs XC7K480T-L2FFV901E |
XC7K480T-L2FFG901I | Field Programmable Gate Array, 37325 CLBs, PBGA901, FBGA-901 | AMD Xilinx | XC7K480T-L2FFG901E vs XC7K480T-L2FFG901I |