Part Details for XC7VX330T-2FFG1157C by AMD
Overview of XC7VX330T-2FFG1157C by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX330T-2FFG1157C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7VX330T-2FFG1157C-ND
|
DigiKey | IC FPGA 600 I/O 1157FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5,413.7500 | Buy Now |
DISTI #
XC7VX330T-2FFG1157C
|
Avnet Asia | FPGA Virtex-7 XT Family 326400 Cells 28nm Technology 1V 1157-Pin FC-BGA (Alt: XC7VX330T-2FFG1157C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC7VX330T-2FFG1157C
XC7VX330T-2FFG1157C CAD Models
XC7VX330T-2FFG1157C Part Data Attributes:
|
XC7VX330T-2FFG1157C
AMD
Buy Now
|
Compare Parts:
XC7VX330T-2FFG1157C
AMD
|
Samacsys Manufacturer | AMD |