Part Details for XC7VX690T-2FF1158I by AMD Xilinx
Overview of XC7VX690T-2FF1158I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX690T-2FF1158I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6601
|
Newark | Fpga, Virtex-7, 350 I/O, Fcbga-1158, No. Of Logic Blocks:108300, No. Of Macrocells:693120, Fpga Family:Virtex-7, Logic Case Style:Fcbga, No. Of Pins:1158Pins, No. Of Speed Grades:2, Total Ram Bits:52920Kbit, No. Of I/O S:350I/O S, Rohs Compliant: Yes |Amd Xilinx XC7VX690T-2FF1158I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18,387.2200 | Buy Now |
DISTI #
2831712
|
element14 Asia-Pacific | FPGA, VIRTEX-7, 350 I/O, FCBGA-1158 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18,997.1223 | Buy Now |
DISTI #
2831712
|
Farnell | FPGA, VIRTEX-7, 350 I/O, FCBGA-1158 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$18,747.0051 | Buy Now |
Part Details for XC7VX690T-2FF1158I
XC7VX690T-2FF1158I CAD Models
XC7VX690T-2FF1158I Part Data Attributes
|
XC7VX690T-2FF1158I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7VX690T-2FF1158I
AMD Xilinx
Field Programmable Gate Array, 1818MHz, 693120-Cell, CMOS, PBGA1156,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1818 MHz | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e0 | |
Number of Inputs | 350 | |
Number of Logic Cells | 693120 | |
Number of Outputs | 350 | |
Number of Terminals | 1156 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for XC7VX690T-2FF1158I
This table gives cross-reference parts and alternative options found for XC7VX690T-2FF1158I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX690T-2FF1158I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7VX690T-2FFG1158I | Field Programmable Gate Array, 54150 CLBs, 1818MHz, 693120-Cell, CMOS, PBGA1158, FBGA-1158 | AMD Xilinx | XC7VX690T-2FF1158I vs XC7VX690T-2FFG1158I |
XC7VX690T-2FFG1158E | Field Programmable Gate Array, | AMD Xilinx | XC7VX690T-2FF1158I vs XC7VX690T-2FFG1158E |