Part Details for XC7Z035-L2FBG676I by AMD Xilinx
Overview of XC7Z035-L2FBG676I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XC7Z035-L2FBG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1409
|
Newark | Soc, 667Ghz, Fcbga-676, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:800Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Fcbga, No. Of Pins:676Pins Rohs Compliant: Yes |Amd Xilinx XC7Z035-L2FBG676I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,046.2000 | Buy Now |
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,445.0000 / $1,487.5000 | Buy Now | |
|
Vyrian | OEM/CM Only | 2 |
|
RFQ |
Part Details for XC7Z035-L2FBG676I
XC7Z035-L2FBG676I CAD Models
XC7Z035-L2FBG676I Part Data Attributes:
|
XC7Z035-L2FBG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z035-L2FBG676I
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA676, BGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for XC7Z035-L2FBG676I
This table gives cross-reference parts and alternative options found for XC7Z035-L2FBG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7Z035-L2FBG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7Z035-2FFG676I | Multifunction Peripheral, CMOS, PBGA676, BGA-676 | AMD Xilinx | XC7Z035-L2FBG676I vs XC7Z035-2FFG676I |