Part Details for XC7Z045-1FFG676I by AMD
Overview of XC7Z045-1FFG676I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z045-1FFG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7Z045-1FFG676I-ND
|
DigiKey | IC SOC CORTEX-A9 667MHZ 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,160.0000 | Buy Now |
DISTI #
XC7Z045-1FFG676I
|
Avnet Americas | MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA - Trays (Alt: XC7Z045-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2,047.6800 / $2,185.9200 | Buy Now |
DISTI #
217-XC7Z045-1FFG676I
|
Mouser Electronics | SoC FPGA XC7Z045-1FFG676I RoHS: Compliant | 4 |
|
$2,125.1900 | Buy Now |
DISTI #
XC7Z045-1FFG676I
|
Avnet Asia | MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA (Alt: XC7Z045-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$2,032.9412 / $2,468.5715 | Buy Now |
|
Chip1Cloud | IC SOC CORTEX-A9 667MHZ 676FCBGA / Dual ARM? Cortex?-A9 MPCore? with CoreSight? System On Chip (SOC) IC series Kintex?-7 FPGA, 350K Logic Cells 667MHz 676-FCBGA (27x27) | 23981 |
|
RFQ | |
|
Win Source Electronics | IC SOC CORTEX-A9 667MHZ 676FCBGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Kintex™-7 FPGA, 350K Logic Cells 667MHz 676-FCBGA (27x27) | 1650 |
|
$188.4060 / $210.1450 | Buy Now |
Part Details for XC7Z045-1FFG676I
XC7Z045-1FFG676I CAD Models
XC7Z045-1FFG676I Part Data Attributes
|
XC7Z045-1FFG676I
AMD
Buy Now
|
Compare Parts:
XC7Z045-1FFG676I
AMD
|
Samacsys Manufacturer | AMD |