Part Details for XC7Z100-2FFG1156I by AMD Xilinx
Overview of XC7Z100-2FFG1156I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XC7Z100-2FFG1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6666
|
Newark | Psoc, Arm Cortex-A9, 800Mhz, Fcbga-1156, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:800Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Fcbga, No. Of Pins:1156Pins, Mpu Family:Zynq, Mpu Series:7000, Rohs Compliant: Yes |Amd Xilinx XC7Z100-2FFG1156I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4,481.0400 | Buy Now |
|
Chip1Cloud | IC SOC CORTEX A-9 ZYNQ7 1156BGA / FPGA Kintex-7 Family 444000 Cells 28nm Technology 1156-Pin FCBGA Tray | 1120 |
|
RFQ | |
|
Chips Pulse Industry Limited | FCBGA-1156 Programmable Logic Device (CPLDs/FPGAs) ROHS Purchase Online, Ship Immediately | 9 |
|
$271.0705 / $282.5249 | Buy Now |
DISTI #
2831246
|
element14 Asia-Pacific | PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-1156 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4,615.3283 | Buy Now |
DISTI #
2831246
|
Farnell | PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-1156 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$4,704.7216 | Buy Now |
|
MacroQuest Electronics | MPU Zynq-7000 RISC 32-Bit 667MHz 1.5V/2V/2.5V 1156-Pin F-BGA - Trays | 200 |
|
$3,125.8600 / $4,308.6900 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for XC7Z100-2FFG1156I
XC7Z100-2FFG1156I CAD Models
XC7Z100-2FFG1156I Part Data Attributes
|
XC7Z100-2FFG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z100-2FFG1156I
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA1156, BGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-1156 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1156 | |
Length | 35 mm | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | SoC |