Part Details for XC8110AA010R-G by Torex Semiconductor LTD
Overview of XC8110AA010R-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC8110AA010R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2323
|
Newark | Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8110AA010R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2267 |
|
$0.4070 / $0.9570 | Buy Now |
DISTI #
893-XC8110AA010R-GCT-ND
|
DigiKey | LOAD SWITCH IC WITH IDEAL DIODE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1156 In Stock |
|
$0.3055 / $0.9200 | Buy Now |
DISTI #
XC8110AA010R-G
|
Avnet Americas | Power Switch 0.5A 4-Pin WLP T/R - Tape and Reel (Alt: XC8110AA010R-G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC8110AA010R-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch IC with ideal diode function RoHS: Compliant | 4384 |
|
$0.3050 / $0.9200 | Buy Now |
DISTI #
XC8110AA010R-G
|
TME | IC: power switch, OR controller, 0.5A, Ch: 1, P-Channel, SMD, WLP4 Min Qty: 1 | 0 |
|
$0.3040 / $0.8080 | RFQ |
DISTI #
XC8110AA010R-G
|
Avnet Silica | Power Switch 0.5A 4-Pin WLP T/R (Alt: XC8110AA010R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC8110AA010R-G
XC8110AA010R-G CAD Models
XC8110AA010R-G Part Data Attributes
|
XC8110AA010R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8110AA010R-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, PBGA4, WLP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | WLP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.82 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,.14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.82 mm |