-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, USP-6B06, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2324
|
Newark | Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8110AA018R-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13248 |
|
$0.3690 / $0.8630 | Buy Now |
DISTI #
893-XC8110AA018R-GCT-ND
|
DigiKey | LOAD SWITCH IC WITH IDEAL DIODE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3419 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
865-XC8110AA018R-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch IC with ideal diode function RoHS: Compliant | 8860 |
|
$0.2770 / $0.8300 | Buy Now |
DISTI #
XC8110AA018R-G
|
TME | IC: power switch, OR controller, 0.5A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.3040 / $0.8080 | RFQ |
DISTI #
XC8110AA018R-G
|
Avnet Silica | Power Switch 0.5A 6-Pin USP-B06 T/R (Alt: XC8110AA018R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC8110AA018R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8110AA018R-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, USP-6B06, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6B06, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
Length | 1.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.38 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |