-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2325
|
Newark | Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA01MR-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4023 |
|
$0.3500 / $0.8220 | Buy Now |
DISTI #
893-XC8111AA01MR-GCT-ND
|
DigiKey | LOAD SWITCH IC WITH IDEAL DIODE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8778 In Stock |
|
$0.2639 / $0.7900 | Buy Now |
DISTI #
865-XC8111AA01MR-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch IC with ideal diode function RoHS: Compliant | 13493 |
|
$0.2630 / $0.7900 | Buy Now |
DISTI #
XC8111AA01MR-G
|
TME | IC: power switch, OR controller, 1A, Ch: 1, P-Channel, SMD, SOT25 Min Qty: 1 | 0 |
|
$0.3090 / $0.8070 | RFQ |
DISTI #
XC8111AA01MR-G
|
Avnet Silica | Power Switch 1A 5-Pin SOT-25 T/R (Alt: XC8111AA01MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC8111AA01MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC8111AA01MR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |